
13RS037031 | |
|---|---|
DigiKey Part Number | 145-13RS037031-ND |
Manufacturer | |
Manufacturer Product Number | 13RS037031 |
Description | ROUND SPACER NYLON 11.51MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.453" (11.51mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS037031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.254" (6.45mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.453" (11.51mm) | |
Length - Overall | 0.453" (11.51mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 5 | €0.07600 | €0.38 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.06280 | €1.57 |
| 50 | €0.05840 | €2.92 |
| 100 | €0.05440 | €5.44 |
| 250 | €0.04968 | €12.42 |
| 500 | €0.04660 | €23.30 |
| 1.000 | €0.04381 | €43.81 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

