
12SWS3100 | |
|---|---|
DigiKey Part Number | RPC9234-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3100 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.825" (20.96mm) | |
Thickness - Overall | 0.060" (1.52mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 5 | €0.18400 | €0.92 |
| 10 | €0.16800 | €1.68 |
| 25 | €0.15280 | €3.82 |
| 50 | €0.14260 | €7.13 |
| 100 | €0.13320 | €13.32 |
| 250 | €0.12240 | €30.60 |
| 500 | €0.11530 | €57.65 |
| 1.000 | €0.10896 | €108.96 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

