


12SWS2534 | |
|---|---|
DigiKey Part Number | RPC6507-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2534 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2534 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | 0.234" (5.94mm) | |
Diameter - Outside | 0.282" (7.16mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 5 | €0.09600 | €0.48 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.07880 | €1.97 |
| 50 | €0.07320 | €3.66 |
| 100 | €0.06830 | €6.83 |
| 250 | €0.06252 | €15.63 |
| 500 | €0.05870 | €29.35 |
| 1.000 | €0.05528 | €55.28 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

