Shoulder Washer 0.063" (1.60mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS1198

DigiKey Part Number
RPC9143-ND
Manufacturer
Manufacturer Product Number
12SWS1198
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.063" (1.60mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.320" (8.13mm)
Diameter - Outside
0.620" (15.75mm)
Diameter - Shoulder
0.360" (9.14mm)
Thickness - Overall
0.063" (1.60mm)
Length - Below Head
0.093" (2.36mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.995
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.13000€0.13
5€0.10800€0.54
10€0.10000€1.00
25€0.09040€2.26
50€0.08400€4.20
100€0.07840€7.84
250€0.07176€17.94
500€0.06744€33.72
1.000€0.06355€63.55
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15600