
12SWS0870 | |
|---|---|
DigiKey Part Number | RPC9065-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0870 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0870 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.433" (11.00mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 5 | €0.08000 | €0.40 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.06520 | €1.63 |
| 50 | €0.06020 | €3.01 |
| 100 | €0.05610 | €5.61 |
| 250 | €0.05124 | €12.81 |
| 500 | €0.04806 | €24.03 |
| 1.000 | €0.04521 | €45.21 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

