


12SWS0433 | |
|---|---|
DigiKey Part Number | RPC6415-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0433 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.145" (3.68mm) | |
Diameter - Shoulder | 0.145" (3.68mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 5 | €0.09000 | €0.45 |
| 10 | €0.08200 | €0.82 |
| 25 | €0.07400 | €1.85 |
| 50 | €0.06860 | €3.43 |
| 100 | €0.06400 | €6.40 |
| 250 | €0.05856 | €14.64 |
| 500 | €0.05496 | €27.48 |
| 1.000 | €0.05173 | €51.73 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

