
10SCM003001 | |
|---|---|
DigiKey Part Number | RPC8883-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM003001 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.039" (1.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SCM003001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.122" (3.10mm) | |
Diameter - Outside | 0.244" (6.20mm) | |
Diameter - Shoulder | 0.157" (4.00mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 5 | €0.08600 | €0.43 |
| 10 | €0.07900 | €0.79 |
| 25 | €0.07200 | €1.80 |
| 50 | €0.06660 | €3.33 |
| 100 | €0.06200 | €6.20 |
| 250 | €0.05668 | €14.17 |
| 500 | €0.05318 | €26.59 |
| 1.000 | €0.05007 | €50.07 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

