Bushing Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04MP0250TLB

DigiKey Part Number
RPC8630-ND
Manufacturer
Manufacturer Product Number
04MP0250TLB
Description
BUSHING PA NYLON BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bushing Black
Datasheet
 Datasheet
EDA/CAD Models
04MP0250TLB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.10200€1.02
25€0.09520€2.38
50€0.09080€4.54
100€0.08660€8.66
250€0.08112€20.28
500€0.07724€38.62
1.000€0.07353€73.53
3.000€0.06804€204.12
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400