
044D | |
|---|---|
DigiKey Part Number | 145-044D-ND |
Manufacturer | |
Manufacturer Product Number | 044D |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 044D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.421" (36.09mm) | |
Diameter - Inside | 1.205" | |
Diameter - Outside | 1.292" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 5 | €0.14200 | €0.71 |
| 10 | €0.13100 | €1.31 |
| 25 | €0.11880 | €2.97 |
| 50 | €0.11060 | €5.53 |
| 100 | €0.10330 | €10.33 |
| 250 | €0.09476 | €23.69 |
| 500 | €0.08916 | €44.58 |
| 1.000 | €0.08413 | €84.13 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

