


011032F100 | |
|---|---|
DigiKey Part Number | RPC7299-ND |
Manufacturer | |
Manufacturer Product Number | 011032F100 |
Description | BINDING HEAD SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Binding Head Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.303" (7.70mm) | |
Head Height | 0.168" (4.27mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.168" (29.67mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 5 | €0.06600 | €0.33 |
| 10 | €0.06000 | €0.60 |
| 25 | €0.05440 | €1.36 |
| 50 | €0.05020 | €2.51 |
| 100 | €0.04680 | €4.68 |
| 250 | €0.04272 | €10.68 |
| 500 | €0.03998 | €19.99 |
| 1.000 | €0.03758 | €37.58 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

