005432800014 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 305
Unit Price: €0.24000
Datasheet
Round Spacer Unthreaded #8 Polystyrene 0.709" (18.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Polystyrene 0.709" (18.00mm) Natural
005432800014
005432800014
Supporting your Project: Printed Circuit Board Solutions

005432800014

DigiKey Part Number
RPC2981-ND
Manufacturer
Manufacturer Product Number
005432800014
Description
ROUND SPACER #8 POLYSTYRENE 18MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Polystyrene 0.709" (18.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
005432800014 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.165" (4.20mm)
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.709" (18.00mm)
Length - Overall
0.709" (18.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.24000€0.24
5€0.20000€1.00
10€0.18600€1.86
25€0.16840€4.21
50€0.15720€7.86
100€0.14700€14.70
250€0.13524€33.81
500€0.12744€63.72
1.000€0.12049€120.49
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800