



3401120000 | |
|---|---|
DigiKey Part Number | RPC2614-ND |
Manufacturer | |
Manufacturer Product Number | 3401120000 |
Description | COMPRESSION LATCH PNL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 3401120000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Compression Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Zamak, Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.36000 | €29.36 |
| 5 | €25.09600 | €125.48 |
| 10 | €23.45700 | €234.57 |
| 25 | €21.45320 | €536.33 |
| 50 | €20.05160 | €1,002.58 |
| 100 | €19.84520 | €1,984.52 |
| Unit Price without VAT: | €29.36000 |
|---|---|
| Unit Price with VAT: | €35.23200 |















