CCD Image Sensor 256H x 1V 15µm x 120µm 32-CSP (8.08x1.32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC904-CSP32-033

DigiKey Part Number
2199-EPC904-CSP32-033TR-ND - Tape & Reel (TR)
2199-EPC904-CSP32-033CT-ND - Cut Tape (CT)
2199-EPC904-CSP32-033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC904-CSP32-033
Description
CCD LINE SENSOR 256X1, PIXEL PIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CCD Image Sensor 256H x 1V 15µm x 120µm 32-CSP (8.08x1.32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ESPROS Photonics AG
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CCD
Pixel Size
15µm x 120µm
Active Pixel Array
256H x 1V
Frames per Second
125000.0
Voltage - Supply
2.7V ~ 3.45V
Package / Case
32-XFBGA, CSPBGA
Supplier Device Package
32-CSP (8.08x1.32)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€25.79000€25.79
5€23.63200€118.16
10€22.82800€228.28
25€21.86720€546.68
50€21.20980€1,060.49
100€21.17280€2,117.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€18.93694€18,936.94
Manufacturers Standard Package
Unit Price without VAT:€25.79000
Unit Price with VAT:€30.94800