
SPD-277S-20KA-EILR | |
|---|---|
DigiKey Part Number | 1800-1084-ND |
Manufacturer | |
Manufacturer Product Number | SPD-277S-20KA-EILR |
Description | SPD 320VAC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 320VAC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Operating Temperature | -40°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Free Hanging | |
Approval Agency | cURus |

