
PKM30W-1050-55-NN | |
|---|---|
DigiKey Part Number | 1800-PKM30W-1050-55-NN-ND |
Manufacturer | |
Manufacturer Product Number | PKM30W-1050-55-NN |
Description | 120 TO 277 VAC, 90% EFFICIENCY, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 49.5V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Manufacturer ERP Power, LLC | Voltage - Isolation 2.2 kV |
Series | Dimming Analog |
Packaging Box | Features OCP, OTP, SCP |
Part Status Active | Ratings IP20, NEMA 410 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 4.19" L x 2.37" W x 1.00" H (106.4mm x 60.2mm x 25.4mm) |
Voltage - Input (Min) 90VAC | Approval Agency cUL, UL |
Voltage - Input (Max) 305VAC | Standard Number 60950-1; UL 8750 |
Voltage - Output 49.5V | Mounting Type Chassis Mount |
Current - Output (Max) 1.05A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.73000 | €25.73 |
| 5 | €23.51600 | €117.58 |
| 10 | €22.61800 | €226.18 |
| 25 | €21.48480 | €537.12 |
| 50 | €20.66420 | €1,033.21 |
| 100 | €19.87470 | €1,987.47 |
| 250 | €18.87560 | €4,718.90 |
| Unit Price without VAT: | €25.73000 |
|---|---|
| Unit Price with VAT: | €30.87600 |

