
VG7050EAN SM18T009-CJGHPZ3 | |
|---|---|
DigiKey Part Number | 114-VG7050EANSM18T009-CJGHPZ3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VG7050EAN SM18T009-CJGHPZ3 |
Description | XTAL OSC VCXO SM18T009 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | VCXO LVPECL 50 MHz ~ 800 MHz Programmable Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer EPSON | Frequency Stability ±50ppm |
Series | Frequency Stability (Total) ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 90mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type VCXO | Package / Case 8-SMD, No Lead |
Available Frequency Range 50 MHz ~ 800 MHz | Supplier Device Package 8-SMD (7x5) |
Function Enable/Disable | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €16.47744 | €4,119.36 |
| Unit Price without VAT: | €16.47744 |
|---|---|
| Unit Price with VAT: | €19.77293 |

