Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 38.4000MF10Z-AS6 | |
|---|---|
DigiKey Part Number | 114-TSX-322538.4000MF10Z-AS6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 38.4000MF10Z-AS6 |
Description | CRYSTAL 38.4000MHZ 8.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8.5pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 75°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 38.4 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 38.4000MF10P-AS | EPSON | 0 | TSX-322538.4000MF10P-AS-ND | €0.52190 | Parametric Equivalent |
| TSX-3225 38.4000MF10P-AS0 | EPSON | 0 | 114-TSX-322538.4000MF10P-AS0TR-ND | €0.20577 | Parametric Equivalent |
| TSX-3225 38.4000MF10P-AS3 | EPSON | 0 | 114-TSX-322538.4000MF10P-AS3TR-ND | €0.52404 | Parametric Equivalent |
| TSX-3225 38.4000MF10P-AS6 | EPSON | 0 | 114-TSX-322538.4000MF10P-AS6TR-ND | €0.19726 | Parametric Equivalent |
| TSX-3225 38.4000MF10Z-AS | EPSON | 0 | TSX-322538.4000MF10Z-AS-ND | €0.52190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.19228 | €384.56 |
| Unit Price without VAT: | €0.19228 |
|---|---|
| Unit Price with VAT: | €0.23074 |


