TSX-3225 27.1200MF18X-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.20577
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.52192
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.19726
Datasheet
27.12 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 27.1200MF18X-W

DigiKey Part Number
TSX-322527.1200MF18X-W-ND
Manufacturer
Manufacturer Product Number
TSX-3225 27.1200MF18X-W
Description
CRYSTAL 27.1200MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 27.1200MF18X-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±18ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSX-3225 27.1200MF18X-W0EPSON0114-TSX-322527.1200MF18X-W0TR-ND€0.20577Parametric Equivalent
TSX-3225 27.1200MF18X-W3EPSON0114-TSX-322527.1200MF18X-W3TR-ND€0.52192Parametric Equivalent
TSX-3225 27.1200MF18X-W6EPSON0114-TSX-322527.1200MF18X-W6TR-ND€0.19726Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
100€0.52190€52.19
Unit Price without VAT:€0.52190
Unit Price with VAT:€0.62628