TSX-3225 27.1200MF18X-C3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.52190
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.20577
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.19726
Datasheet
27.12 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 27.1200MF18X-C3

DigiKey Part Number
114-TSX-322527.1200MF18X-C3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 27.1200MF18X-C3
Description
CRYSTAL 27.1200MHZ 18PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
27.12 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±18ppm
Height - Seated (Max)
0.024" (0.60mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
18pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSX-3225 27.1200MF18X-CEPSON0TSX-322527.1200MF18X-C-ND€0.52190Parametric Equivalent
TSX-3225 27.1200MF18X-C0EPSON0TSX-322527.1200MF18X-C0-ND€0.20577Parametric Equivalent
TSX-3225 27.1200MF18X-C6EPSON0114-TSX-322527.1200MF18X-C6TR-ND€0.19726Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.52404€131.01
Manufacturers Standard Package
Unit Price without VAT:€0.52404
Unit Price with VAT:€0.62885