Similar

TSX-3225 18.4320MF18X-B | |
|---|---|
DigiKey Part Number | TSX-322518.4320MF18X-B-ND |
Manufacturer | |
Manufacturer Product Number | TSX-3225 18.4320MF18X-B |
Description | CRYSTAL 18.4320MHZ 16PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 18.4320MF18X-B Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±18ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-18.432MHZ-D1X-T | Abracon LLC | 885 | 535-14972-1-ND | €0.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.52190 | €52.19 |
| Unit Price without VAT: | €0.52190 |
|---|---|
| Unit Price with VAT: | €0.62628 |


