Parametric Equivalent
Parametric Equivalent

TG2520SMN 48.0000M-ACGNDM0 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN48.0000M-ACGNDM0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 48.0000M-ACGNDM0 |
Description | XTAL OSC TCXO 48.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG2520SMN 48.0000M-ACGNDM3 | EPSON | 0 | 114-TG2520SMN48.0000M-ACGNDM3TR-ND | €2.10640 | Parametric Equivalent |
| TG2520SMN 48.0000M-ACGNDMB | EPSON | 0 | 114-TG2520SMN48.0000M-ACGNDMB-ND | €2.32320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.40686 | €406.86 |
| Unit Price without VAT: | €0.40686 |
|---|---|
| Unit Price with VAT: | €0.48823 |


