Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG2520SMN 19.2000M-ACGNDM0 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN19.2000M-ACGNDM0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 19.2000M-ACGNDM0 |
Description | XTAL OSC TCXO 19.2000MHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.5mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 1.7V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG2520SMN 19.2000M-ACGNDM3 | EPSON | 0 | 114-TG2520SMN19.2000M-ACGNDM3TR-ND | €2.36400 | Parametric Equivalent |
| TG2520SMN 19.2000M-ACGNDM5 | EPSON | 0 | 114-TG2520SMN19.2000M-ACGNDM5TR-ND | €0.86527 | Parametric Equivalent |
| TG2520SMN 19.2000M-ACGNDMB | EPSON | 0 | 114-TG2520SMN19.2000M-ACGNDMB-ND | €2.36400 | Parametric Equivalent |
| TG2520SMN 19.2000M-BCGNCM0 | EPSON | 0 | 114-TG2520SMN19.2000M-BCGNCM0TR-ND | €0.91162 | Parametric Equivalent |
| TG2520SMN 19.2000M-BCGNCMB | EPSON | 0 | 114-TG2520SMN19.2000M-BCGNCMB-ND | €2.36400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.91162 | €911.62 |
| Unit Price without VAT: | €0.91162 |
|---|---|
| Unit Price with VAT: | €1.09394 |


