SG7050CAN 33.333000M-TJGA3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: €0.60517
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: €0.50216
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: €1.59232
Datasheet
33.333 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050CAN 33.333000M-TJGA3

DigiKey Part Number
SG7050CAN33.333000M-TJGA3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG7050CAN 33.333000M-TJGA3
Description
XTAL OSC XO 33.3330MHZ CMOS SMD
Customer Reference
Detailed Description
33.333 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
3mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.059" (1.50mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8018CA 33.3333M-TJHSA0EPSON0SG-8018CA33.3333M-TJHSA0-ND€0.60517Similar
SG-8018CE 33.3333M-TJHSA0EPSON0SG-8018CE33.3333M-TJHSA0-ND€0.50216Similar
SG3225CAN 33.3333M-TJGA3EPSON0114-SG3225CAN33.3333M-TJGA3TR-ND€1.59232Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types