SG3225EEN 25.000000M-CJHA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €12.62688
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €5.30062
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €4.36582
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €5.02067
Datasheet
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225EEN 25.000000M-CJHA0

DigiKey Part Number
114-SG3225EEN25.000000M-CJHA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225EEN 25.000000M-CJHA0
Description
XTAL OSC XO 25 MHZ LVPECL SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
60mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
25mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG3225EEN 25.000000M-CJHA3EPSON0114-SG3225EEN25.000000M-CJHA3TR-ND€12.62688Parametric Equivalent
SG3225EEN 25.000000M-CJHA6EPSON0114-SG3225EEN25.000000M-CJHA6TR-ND€5.30062Parametric Equivalent
SIT9375AE-01B3-3310-25.000000ESiTime01473-SIT9375AE-01B3-3310-25.000000ETR-ND€4.36582Parametric Equivalent
SIT9501AE-01B3-3310-25.000000ESiTime01473-SIT9501AE-01B3-3310-25.000000ETR-ND€5.02067Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€5.30061€5,300.61
Manufacturers Standard Package
Unit Price without VAT:€5.30061
Unit Price with VAT:€6.36073