Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225EEN 150.000000M-CJGA6 | |
|---|---|
DigiKey Part Number | 114-SG3225EEN150.000000M-CJGA6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3225EEN 150.000000M-CJGA6 |
Description | XTAL OSC XO 150 MHZ LVPECL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 60mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 25mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225EEN 150.000000M-CJGA0 | EPSON | 0 | 114-SG3225EEN150.000000M-CJGA0TR-ND | €5.30061 | Parametric Equivalent |
| SG3225EEN 150.000000M-CJGA3 | EPSON | 0 | 114-SG3225EEN150.000000M-CJGA3TR-ND | €12.62688 | Parametric Equivalent |
| SG3225EEN 150.000000M-CJGAB | EPSON | 0 | 114-SG3225EEN150.000000M-CJGAB-ND | €14.12500 | Parametric Equivalent |
| 514AAA000383CAG | Skyworks Solutions Inc. | 0 | 863-514AAA000383CAG-ND | €9.48435 | Parametric Equivalent |
| 514AAA000383CAGR | Skyworks Solutions Inc. | 0 | 863-514AAA000383CAGRTR-ND | €9.21079 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €5.30062 | €10,601.24 |
| Unit Price without VAT: | €5.30062 |
|---|---|
| Unit Price with VAT: | €6.36074 |









