Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225EAN 156.250000M-KJGA6 | |
|---|---|
DigiKey Part Number | 114-SG3225EAN156.250000M-KJGA6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3225EAN 156.250000M-KJGA6 |
Description | XTAL OSC XO 156.250000MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 65mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20mA |
Output LVPECL | Base Product Number |
Voltage - Supply 2.5V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225EAN 156.250000M-KJGA0 | EPSON | 0 | 114-SG3225EAN156.250000M-KJGA0TR-ND | €1.68032 | Parametric Equivalent |
| SG3225EAN 156.250000M-KJGA3 | EPSON | 0 | SG3225EAN156.250000M-KJGA3-ND | €4.08300 | Parametric Equivalent |
| SG3225EAN 156.250000M-KJGAB | EPSON | 0 | SG3225EAN156.250000M-KJGAB-ND | €4.04080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.68032 | €3,360.64 |
| Unit Price without VAT: | €1.68032 |
|---|---|
| Unit Price with VAT: | €2.01638 |


