Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225EAN 125.000000M-KEGA3 | |
|---|---|
DigiKey Part Number | SG3225EAN125.000000M-KEGA3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3225EAN 125.000000M-KEGA3 |
Description | XTAL OSC XO 125.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVPECL | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225EAN 125.000000M-KEGA0 | EPSON | 0 | 114-SG3225EAN125.000000M-KEGA0TR-ND | €1.68032 | Parametric Equivalent |
| SG3225EAN 125.000000M-KEGA6 | EPSON | 0 | 114-SG3225EAN125.000000M-KEGA6TR-ND | €1.68032 | Parametric Equivalent |
| SG3225EAN 125.000000M-KEGAB | EPSON | 0 | SG3225EAN125.000000M-KEGAB-ND | €4.04080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €4.08300 | €1,020.75 |
| Unit Price without VAT: | €4.08300 |
|---|---|
| Unit Price with VAT: | €4.89960 |


