SG3225EAN 114.285000M-KEGAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €1.68032
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €4.08300
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €1.68032
Datasheet
114.285 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225EAN 114.285000M-KEGAB

DigiKey Part Number
114-SG3225EAN114.285000M-KEGAB-ND
Manufacturer
Manufacturer Product Number
SG3225EAN 114.285000M-KEGAB
Description
XTAL OSC XO 114.285000MHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
114.285 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±30ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
65mA
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
20mA
Output
LVPECL
Base Product Number
Voltage - Supply
2.5V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG3225EAN 114.285000M-KEGA0EPSON0114-SG3225EAN114.285000M-KEGA0TR-ND€1.68032Parametric Equivalent
SG3225EAN 114.285000M-KEGA3EPSON0SER3922TR-ND€4.08300Parametric Equivalent
SG3225EAN 114.285000M-KEGA6EPSON0114-SG3225EAN114.285000M-KEGA6TR-ND€1.68032Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€2.18260€109.13
Unit Price without VAT:€2.18260
Unit Price with VAT:€2.61912