SG2016CAN 40.0000M-TJHA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.45810

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €1.67360
40 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2016CAN 40.0000M-TJHA3

DigiKey Part Number
114-SG2016CAN40.0000M-TJHA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG2016CAN 40.0000M-TJHA3
Description
XTAL OSC XO 40.000000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2.2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG2016CAN 40.0000M-TJHA0EPSON0114-SG2016CAN40.0000M-TJHA0TR-ND€0.45810Parametric Equivalent
SG2016CAN 40.0000M-TJHABEPSON0114-SG2016CAN40.0000M-TJHAB-ND€1.67360Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.51736€379.34
Manufacturers Standard Package
Unit Price without VAT:€1.51736
Unit Price with VAT:€1.82083