
SG-8018CG 2.0000M-TJHSA5 | |
|---|---|
DigiKey Part Number | 114-SG-8018CG2.0000M-TJHSA5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8018CG 2.0000M-TJHSA5 |
Description | XTAL OSC XO 2.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 4-SMD, No Lead |
Mfr | Supplier Device Package 4-SMD (2.5x2) |
Packaging Tape & Reel (TR) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Part Status Active | Height - Seated (Max) 0.031" (0.80mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.46397 | €1,391.91 |
| Unit Price without VAT: | €0.46397 |
|---|---|
| Unit Price with VAT: | €0.55676 |

