
SG-8018CE 8.0000M-TJHSA5 | |
|---|---|
DigiKey Part Number | 114-SG-8018CE8.0000M-TJHSA5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8018CE 8.0000M-TJHSA5 |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 4-SMD, No Lead |
Mfr | Supplier Device Package 4-SMD (3.2x2.5) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.047" (1.20mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.51081 | €1,532.43 |
| Unit Price without VAT: | €0.51081 |
|---|---|
| Unit Price with VAT: | €0.61297 |

