Parametric Equivalent
Parametric Equivalent

SG-8018CE 47.5000M-TJHPAB | |
|---|---|
DigiKey Part Number | 114-SG-8018CE47.5000M-TJHPAB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8018CE 47.5000M-TJHPAB |
Description | XTAL OSC XO 47.5000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47.5 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Current - Supply (Max) 8.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 3.5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8018CE 47.5000M-TJHPA0 | EPSON | 0 | 114-SG-8018CE47.5000M-TJHPA0TR-ND | €0.54615 | Parametric Equivalent |
| SG-8018CE 47.5000M-TJHPA3 | EPSON | 0 | 114-SG-8018CE47.5000M-TJHPA3TR-ND | €1.22468 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.29500 | €129.50 |
| Unit Price without VAT: | €1.29500 |
|---|---|
| Unit Price with VAT: | €1.55400 |


