Parametric Equivalent
Parametric Equivalent

SG-8018CE 24.0000M-TJHPA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CE24.0000M-TJHPA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8018CE 24.0000M-TJHPA3 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 6.8mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.5mA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8018CE 24.0000M-TJHPB0 | EPSON | 0 | 114-SG-8018CE24.0000M-TJHPB0TR-ND | €0.50216 | Parametric Equivalent |
| SG-8018CE 24.0000M-TJHPB3 | EPSON | 0 | 114-SG-8018CE24.0000M-TJHPB3TR-ND | €1.22468 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.71764 | €179.41 |
| Unit Price without VAT: | €0.71764 |
|---|---|
| Unit Price with VAT: | €0.86117 |


