SG-8018CE 11.4000M-TJHPA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.54615
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €1.29500
Datasheet
11.4 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8018CE 11.4000M-TJHPA3

DigiKey Part Number
114-SG-8018CE11.4000M-TJHPA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8018CE 11.4000M-TJHPA3
Description
XTAL OSC XO 11.4000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11.4 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
8.1mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
3.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8018CE 11.4000M-TJHPA0EPSON0114-SG-8018CE11.4000M-TJHPA0TR-ND€0.54615Parametric Equivalent
SG-8018CE 11.4000M-TJHPABEPSON0114-SG-8018CE11.4000M-TJHPAB-ND€1.29500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.22468€306.17
Manufacturers Standard Package
Unit Price without VAT:€1.22468
Unit Price with VAT:€1.46962