SG-8018CA 16.6667M-TJHPA0 is available for purchase but is not normally stocked.
Available Substitutes:
Parametric Equivalent

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SG-8018CA 16.6667M-TJHPA0 | |
|---|---|
DigiKey Part Number  | 114-SG-8018CA16.6667M-TJHPA0TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SG-8018CA 16.6667M-TJHPA0  | 
Description  | XTAL OSC XO 16.6667MHZ CMOS SMD  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 16.6667 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SG-8018CA 16.6667M-TJHPA0 Models | 
Product Attributes
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 16.6667 MHz  | |
Function  | Enable/Disable  | |
Output  | CMOS  | |
Voltage - Supply  | 1.62V ~ 3.63V  | |
Frequency Stability  | ±50ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 3.5mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Supplier Device Package  | 4-SMD (7x5)  | |
Size / Dimension  | 0.276" L x 0.197" W (7.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.055" (1.40mm)  | |
Current - Supply (Disable) (Max)  | 3.5mA  | 
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Tape & Reel (TR)
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | €0.61044 | €610.44 | 
| Unit Price without VAT: | €0.61044 | 
|---|---|
| Unit Price with VAT: | €0.73253 | 


