Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FC-135 32.7680KA-E0 (PASA) | |
|---|---|
DigiKey Part Number | FC-13532.7680KA-E0(PASA)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KA-E0 (PASA) |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC-12M 32.7680KA-AG0 | EPSON | 0 | FC-12M32.7680KA-AG0-ND | €0.32190 | Similar |
| FC-12M 32.7680KA-AG3 | EPSON | 0 | FC-12M32.7680KA-AG3-ND | €0.86528 | Similar |
| FC-12M 32.7680KA-X3 | EPSON | 204 | SER4118CT-ND | €1.15000 | Similar |
| FC-12M 32.7680KA-X5 | EPSON | 0 | FC-12M32.7680KA-X5-ND | €0.31117 | Similar |
| FC-135 32.7680KA-AG3 | EPSON | 7.447 | SER4086CT-ND | €2.26000 | Similar |



