FA-238 49.1520MA30V-K3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.68500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.24746
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.23143
Datasheet
49.152 MHz ±20ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 49.1520MA30V-K3

DigiKey Part Number
114-FA-23849.1520MA30V-K3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 49.1520MA30V-K3
Description
CRYSTAL 49.1520MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
49.152 MHz ±20ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
49.152 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 49.1520MA30V-KEPSON0FA-23849.1520MA30V-K-ND€0.68500Parametric Equivalent
FA-238 49.1520MA30V-K0EPSON0114-FA-23849.1520MA30V-K0TR-ND€0.24746Parametric Equivalent
FA-238 49.1520MA30V-K5EPSON0114-FA-23849.1520MA30V-K5TR-ND€0.23143Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.63472€158.68
Manufacturers Standard Package
Unit Price without VAT:€0.63472
Unit Price with VAT:€0.76166