Similar
Parametric Equivalent

FA-238 16.3840MB-W | |
|---|---|
DigiKey Part Number | FA-23816.3840MB-W-ND |
Manufacturer | |
Manufacturer Product Number | FA-238 16.3840MB-W |
Description | CRYSTAL 16.3840MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±50ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 16.3840MB-W Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 16.3840MB-K | EPSON | 1.862 | SER4206-ND | €0.89000 | Similar |
| FA-238 16.3840MD30X-W | EPSON | 0 | FA-23816.3840MD30X-W-ND | €0.68500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.68500 | €68.50 |
| Unit Price without VAT: | €0.68500 |
|---|---|
| Unit Price with VAT: | €0.82200 |


