Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238 16.00M-A0NNYYG80RGB | |
|---|---|
DigiKey Part Number | 114-FA-23816.00M-A0NNYYG80RGB-ND |
Manufacturer | |
Manufacturer Product Number | FA-238 16.00M-A0NNYYG80RGB |
Description | CRYSTAL 16.00MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 16.00M-A0NNYYG80RGB Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 16.0000MA-K | EPSON | 0 | 114-FA-23816.0000MA-K-ND | €0.68500 | Parametric Equivalent |
| FA-238 16.0000MA-K5 | EPSON | 0 | FA-23816.0000MA-K5-ND | €0.24464 | Parametric Equivalent |
| FA-238 16.00M-A0NNYYG80RG6 | EPSON | 0 | 114-FA-23816.00M-A0NNYYG80RG6TR-ND | €0.23722 | Parametric Equivalent |
| XC32M4-16.000-F10NJDTK | Suzhou Hangjing Elec&Tech Co.,Ltd | 70.400 | 4309-XC32M4-16.000-F10NJDTKTR-ND | €0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.68500 | €68.50 |
| Unit Price without VAT: | €0.68500 |
|---|---|
| Unit Price with VAT: | €0.82200 |





