Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-20H 16.0000MF12V-AC | |
|---|---|
DigiKey Part Number | FA-20H16.0000MF12V-AC-ND |
Manufacturer | |
Manufacturer Product Number | FA-20H 16.0000MF12V-AC |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 16.0000MF12V-AC Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±12ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 16.0000MF12Z-AC | EPSON | 0 | FA-20H16.0000MF12Z-AC-ND | €0.83430 | Parametric Equivalent |
| FA-20H 16.0000MF12Z-AC0 | EPSON | 0 | 114-FA-20H16.0000MF12Z-AC0CT-ND | €0.54000 | Parametric Equivalent |
| FA-20H 16.0000MF12Z-AC3 | EPSON | 3.278 | SER4236CT-ND | €1.11000 | Parametric Equivalent |
| FA-20H 16.0000MF12Z-AC5 | EPSON | 0 | FA-20H16.0000MF12Z-AC5-ND | €0.30902 | Parametric Equivalent |
| FA-20H 16.0000MF12Z-AC7 | EPSON | 0 | FA-20H16.0000MF12Z-AC7-ND | €0.29872 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.83430 | €83.43 |
| Unit Price without VAT: | €0.83430 |
|---|---|
| Unit Price with VAT: | €1.00116 |


