Similar
Similar

C-002RX 32.7680K-K: PB FREE | |
|---|---|
DigiKey Part Number | C-002RX32.7680K-K:PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | C-002RX 32.7680K-K: PB FREE |
Description | CRYSTAL 32.7680KHZ 10PF TH |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 10pF 30 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 30 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.079" Dia x 0.236" L (2.00mm x 6.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-8-14 | ECS Inc. | 749 | X803-ND | €1.28000 | Similar |
| ECS-.327-8-14X | ECS Inc. | 1.610 | X1125-ND | €1.09000 | Similar |


