Infrared (IR) Emitter 1300nm (1270 ~ 1330nm) 1.4V 100mA 100° TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOLD-1300-095-1

DigiKey Part Number
5242-EOLD-1300-095-1-ND
Manufacturer
Manufacturer Product Number
EOLD-1300-095-1
Description
EMITTER IR 1300 NM TO-46 FLAT WI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1300nm (1270 ~ 1330nm) 1.4V 100mA 100° TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
1300nm (1270 ~ 1330nm)
Manufacturer
EPIGAP OSA Photonics
Voltage - Forward (Vf) (Typ)
1.4V
Series
Viewing Angle
100°
Packaging
Bag
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-46-2 Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€16.85000€16.85
10€13.35500€133.55
100€11.32730€1,132.73
500€10.44758€5,223.79
Manufacturers Standard Package
Unit Price without VAT:€16.85000
Unit Price with VAT:€20.22000