Image for B85121A2205A101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B85121A2205A101

DigiKey Part Number
B85121A2205A101-ND
Manufacturer
Manufacturer Product Number
B85121A2205A101
Description
CAP FEEDTHRU 2UF 600V AXIAL
Customer Reference
Detailed Description
2 µF Feed Through Capacitor 600V 100 A Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
600V
Manufacturer
TDK
Current
100 A
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Insertion Loss
90dB @ 100MHz
Part Status
Obsolete
Package / Case
Axial - Threaded Terminals
Type
Feed Through
Size / Dimension
2.165" Dia x 2.362" L (55.00mm x 60.00mm)
Capacitance
2 µF
Thread Size
M8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.