
B84143C0630S251 | |
|---|---|
DigiKey Part Number | 495-B84143C0630S251-ND |
Manufacturer | |
Manufacturer Product Number | B84143C0630S251 |
Description | LINE FILTER 630A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 630 A 50 ~ 60Hz Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84143C0630S251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 440 V | |
Voltage - Rated AC (Phase to Phase) | 760 V | |
Current | 630 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Converter | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,424.06000 | €1,424.06 |
| Unit Price without VAT: | €1,424.06000 |
|---|---|
| Unit Price with VAT: | €1,708.87200 |

