Three Phase (Delta) EMC/EMI Line Filter 400 A 50 ~ 60Hz Two Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143C0400S250

DigiKey Part Number
495-B84143C0400S250-ND
Manufacturer
Manufacturer Product Number
B84143C0400S250
Description
LINE FILTER 400A CHASSIS MOUNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 400 A 50 ~ 60Hz Two Stage Terminal Post
Datasheet
 Datasheet
EDA/CAD Models
B84143C0400S250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
530 V
Manufacturer
TDK
Current
400 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Box
Applications
Converter
Part Status
Active
Approval Agency
cUR, ENEC, UR
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Post
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1,066.38000€1,066.38
Manufacturers Standard Package
Unit Price without VAT:€1,066.38000
Unit Price with VAT:€1,279.65600