Three Phase (Delta) EMC/EMI Line Filter 160 A 50 ~ 60Hz Two Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143C 160S251

DigiKey Part Number
495-B84143C160S251-ND
Manufacturer
Manufacturer Product Number
B84143C 160S251
Description
LINE FILTER 160A CHASSIS MOUNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 160 A 50 ~ 60Hz Two Stage Terminal Post
Datasheet
 Datasheet
EDA/CAD Models
B84143C 160S251 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
760 V
Manufacturer
TDK
Current
160 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Box
Applications
Converter
Part Status
Active
Approval Agency
cUR, ENEC, UR
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Post
Voltage - Rated AC (Phase to Ground/Neutral)
440 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€773.63000€773.63
Manufacturers Standard Package
Unit Price without VAT:€773.63000
Unit Price with VAT:€928.35600