
B84143A0065R106 | |
|---|---|
DigiKey Part Number | 495-76678-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0065R106 |
Description | LINE FILTER 65A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 65 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0065R106 Models |
Category | Current 65 A |
Manufacturer TDK | Frequency - Operating 50 ~ 60Hz |
Series | Applications Converter |
Packaging Box | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €144.79000 | €144.79 |
| 10 | €121.44600 | €1,214.46 |
| Unit Price without VAT: | €144.79000 |
|---|---|
| Unit Price with VAT: | €173.74800 |

