
B84111F0000M125 | |
|---|---|
DigiKey Part Number | 495-B84111F0000M125-ND |
Manufacturer | |
Manufacturer Product Number | B84111F0000M125 |
Description | LINE FILTER 250VAC/VDC 25A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 25 A 250V 250V 50/60Hz Single Stage Threaded Post (M5) |
Datasheet | Datasheet |
EDA/CAD Models | B84111F0000M125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 25 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M5) | |
Inductance | 660µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.89000 | €51.89 |
| 24 | €39.19333 | €940.64 |
| 48 | €38.39771 | €1,843.09 |
| Unit Price without VAT: | €51.89000 |
|---|---|
| Unit Price with VAT: | €62.26800 |

