B82799S513N1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 62.686
Unit Price: €1.29000
Datasheet

Similar


Bourns Inc.
In Stock: 221
Unit Price: €1.10000
Datasheet
B82799S0223N001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82799S513N1

DigiKey Part Number
495-4419-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82799S513N1
Description
CMC 51UH 200MA 2LN SMD AEC-Q200
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 250mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
51 µH @ 100 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
250mOhm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.126" (3.20mm)
Package / Case
Horizontal, 4 L-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes