3.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 12A DCR 7.8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82725V2123U040

DigiKey Part Number
495-B82725V2123U040-ND
Manufacturer
Manufacturer Product Number
B82725V2123U040
Description
CMC 3.6MH 12A 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 12A DCR 7.8mOhm
Datasheet
 Datasheet
EDA/CAD Models
B82725V2123U040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
12A
Manufacturer
TDK
DC Resistance (DCR) (Max)
7.8mOhm
Series
Voltage Rating - AC
250V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.535" L x 0.906" W (39.00mm x 23.00mm)
Number of Lines
2
Height (Max)
1.457" (37.00mm)
Inductance @ Frequency
3.6 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€7.94000€7.94
10€6.52800€65.28
25€6.04000€151.00
91€5.41396€492.67
182€5.10588€929.27
273€5.05297€1,379.46
Manufacturers Standard Package
Unit Price without VAT:€7.94000
Unit Price with VAT:€9.52800